RCGH-30

Heilind Number:RICRCGH-30
Manufacturer:Essentra | Richco
Manufacturer Number:RCGH-30
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,3 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCGH-30
Color:Natural
Mount Type:Push Fit1
Overall Length:3 in
Maximum Panel Thickness:.062 in
Length:3 in
SKU:RICRCGH-30

Detailed Description

Ensure secure and efficient installation of PCBs with this Card Guide. Featuring a convenient Snap In design for easy assembly, this guide in Natural color is 3 inches in length, making it suitable for various applications. With a Push Fit1 mount type, it offers reliable support for boards with a maximum panel thickness of .062 inches. Crafted for durability and compliance with RoHS standards, this essential component falls under the Card & Board Guides category, providing essential assistance in organizing and safeguarding electronic components. Elevate your hardware setup with this dependable Card Guide.