RCGH-50

Heilind Number:RICRCGH-50
Manufacturer:Essentra | Richco
Manufacturer Number:RCGH-50
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,5 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCGH-50
Color:Natural
Mount Type:Push Fit
Overall Length:5 in
Maximum Panel Thickness:.062 in
Length:5 in
SKU:RICRCGH-50

Detailed Description

Ensure easy and secure card installation with our Card Guide. Featuring a convenient snap-in design, this guide is a reliable solution for organizing and supporting PCBs in various electronic applications. Crafted from durable materials in a natural finish, it offers a sleek and professional look. With a length of 5 inches and a maximum panel thickness of .062 inches, it accommodates standard-sized cards with ease. The push-fit mount type simplifies installation, saving time and effort. Rest assured, this product is RoHS compliant, meeting environmental standards. Browse our selection for top-quality PCB and electronics hardware essentials.