| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RCOFM-60 |
| Mount Type: | Screw |
| Material: | Steel Wire |
| Finish/Coating: | Chrome over Nickel |
| Compatible Fan Size: | 60.0 mm |
| SKU: | RICRCOFM-60 |
RCOFM-60
| Heilind Number: | RICRCOFM-60 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RCOFM-60 |
| ECAD Model: |
Specifications
Detailed Description
Protect your electronic equipment with this sturdy Metal Fan Guard, designed to fit 60.0 mm fans. Made from durable steel wire with a chrome over nickel finish coating, it not only offers optimal ventilation but also ensures long-lasting performance. Easy to install with a screw mount type, this fan guard is RoHS compliant, guaranteeing it meets strict environmental standards. Perfect for maintaining airflow and preventing damage, it's an essential component for any fan setup.

