RCOFM-92

Heilind Number:RICRCOFM-92
Manufacturer:Essentra | Richco
Manufacturer Number:RCOFM-92
ECAD Model:
3D Model

Description:

Fan Guard,Metal,Steel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCOFM-92
Mount Type:Screw
Material:Steel Wire
Finish/Coating:Chrome over Nickel
Compatible Fan Size:92.0 mm
SKU:RICRCOFM-92

Detailed Description

Safeguard your electronic cooling system with this durable Metal Fan Guard, designed for optimal protection and airflow regulation. Made of high-quality steel wire with a chrome over nickel finish coating, it offers both strength and corrosion resistance. Suitable for fans with a 92.0mm size, this guard ensures efficient cooling performance while meeting RoHS compliance standards. Easy to install with screw mount type, it's an essential accessory for maintaining the longevity and functionality of your equipment.