| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RCP-080-T |
| Color: | Black |
| Compatible Fan Size: | 80.0 mm |
| Mesh Material: | Stainless Steel |
| SKU: | RICRCP-080-T |
RCP-080-T
| Heilind Number: | RICRCP-080-T |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RCP-080-T |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your 80x80 fan with our Fan Filter Set. Designed to seamlessly fit fan sizes up to 80.0 mm, this set features durable stainless steel mesh material in sleek black. Rest assured, it is fully RoHS compliant, making it an environmentally friendly choice for maintaining optimal airflow in your electronics setup. Upgrade your fan hardware with this essential component for lasting performance.

