| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RCP-66 |
| Color: | White |
| Overall Width: | 1.25 in |
| Material: | Nylon 6.6 |
| SKU: | RICRCP-66 |
RCP-66
| Heilind Number: | RICRCP-66 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RCP-66 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit board assembly with this sleek White CB Ejector. Designed for a .062-inch hold, it ensures a secure fit for smooth operations. Crafted from durable Nylon 6.6 material, it offers long-lasting performance while meeting RoHS compliance standards. With a width of 1.25 inches, it provides ample support for your PCB components. Elevate your electronics hardware setup with this essential Ejector, perfect for professional and DIY projects alike.

