| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RDAFCC-25 |
| Color: | Gray |
| Mount Type: | Screw |
| Material: | Nylon 6.6 |
| Base Length: | 1.17 in |
| SKU: | RICRDAFCC-25 |
RDAFCC-25
| Heilind Number: | RICRDAFCC-25 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RDAFCC-25 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this versatile Clamp. Crafted from durable Nylon 6.6 material in a sleek Gray hue, it offers reliable support for cables up to 1 inch in width. Featuring a convenient Screw Mount design, installation is simple and efficient. With a base length of 1.17 inches, it provides ample space for secure attachment. Rest assured, this Clamp is RoHS compliant, meeting strict environmental standards. Perfect for organizing and managing cables in any setting.

