RDAFCC-25A

Heilind Number:RICRDAFCC-25A
Manufacturer:Essentra | Richco
Manufacturer Number:RDAFCC-25A
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Gry,1 in Max Wdt, Clamp, Flat, Adh Mnt, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDAFCC-25A
Color:Gray
Mount Type:Adhesive
Material:Nylon 6.6
Base Length:1.17 in
SKU:RICRDAFCC-25A

Detailed Description

Secure cables with ease using this Flat Adhesive Mount Clamp in Gray. With a maximum width of 1 inch, it offers a reliable solution for cable management. Made of durable Nylon 6.6, it ensures long-lasting performance. The adhesive mount makes installation simple, while the 1.17-inch base length provides stability. Rest assured, it complies with RoHS regulations, meeting environmental standards. Perfect for organizing cables in various settings, this clamp is a must-have for efficient wire and cable management.