RDAFCC-50

Heilind Number:RICRDAFCC-50
Manufacturer:Essentra | Richco
Manufacturer Number:RDAFCC-50
ECAD Model:
3D Model

Description:

Clamp,Flat,Screw Mnt,Gry,2 in Max Wdt, Clamp, Flat, Screw Mnt, Gry

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDAFCC-50
Color:Gray
Mount Type:Screw
Material:Nylon 6.6
Base Length:2.22 in
SKU:RICRDAFCC-50

Detailed Description

Secure your cables with ease using this Clamp, Flat, Screw Mount in Gray. Made of durable Nylon 6.6 material, this clamp is designed for reliable cable management. With a maximum width of 2 inches, it provides ample space for organizing cables efficiently. The screw mount ensures secure attachment, while the sleek gray color blends seamlessly with any setup. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in various applications, this clamp is a must-have for any wire and cable management system.