RDAFCC-50A

Heilind Number:RICRDAFCC-50A
Manufacturer:Essentra | Richco
Manufacturer Number:RDAFCC-50A
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Gry,2 in Max Wdt, Clamp, Flat, Adh Mnt, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDAFCC-50A
Color:Gray
Mount Type:Adhesive
Material:Nylon 6.6
Base Length:2.22 in
SKU:RICRDAFCC-50A

Detailed Description

Secure cables with ease using this Clamp. The adhesive mount ensures a strong and reliable hold, while its sleek design in grey seamlessly blends in with various setups. With a maximum width of 2 inches, it accommodates a range of cables efficiently. Crafted from durable Nylon 6.6, this Clamp guarantees long-lasting performance. Its 2.22-inch base length provides ample support, making it ideal for organizing cables in any space. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Perfect for wire and cable management, this Clamp is a must-have for maintaining a tidy and efficient workspace.