| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RDAFCC-82A |
| Color: | Gray |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| Base Length: | 3.26 in |
| SKU: | RICRDAFCC-82A |
RDAFCC-82A
| Heilind Number: | RICRDAFCC-82A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RDAFCC-82A |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp, Flat, Adh Mnt in Gray. Designed for convenient adhesive mounting, this nylon 6.6 clamp offers a reliable solution for organizing cables up to 3 inches in width. With a base length of 3.26 inches, it provides ample support for cable management. Ensuring compliance with RoHS standards, this clamp is an essential accessory for maintaining a tidy workspace.

