RDC-250

Heilind Number:RICRDC-250
Manufacturer:Essentra | Richco
Manufacturer Number:RDC-250
ECAD Model:
3D Model

Description:

Card Guide,Deep,Snap In,Blk,2.5 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDC-250
Color:Natural
Mount Type:Push Fit1
Overall Length:2.5 in
Minimum Panel Thickness:.047 in
Slot Width:.08 in
Maximum Panel Thickness:.09 in
Length:2.5 in
SKU:RICRDC-250

Detailed Description

Enhance your electronic assembly with this black Card Guide, designed for seamless installation with its push-fit mount type. Crafted for durability and functionality, this deep guide ensures secure positioning of your circuit boards. With a generous overall length of 2.5 inches, it accommodates various panel thicknesses, from a minimum of .047 inches to a maximum of .09 inches. The slot width of .08 inches guarantees a snug fit for your boards, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.