| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RDC-450-102 |
| Color: | Natural |
| Mount Type: | Push Fit |
| Overall Length: | 4.5 in |
| Minimum Panel Thickness: | .047 in |
| Slot Width: | .102 in |
| Maximum Panel Thickness: | .09 in |
| Length: | 4.5 in |
| SKU: | RICRDC-450-102 |
RDC-450-102
| Heilind Number: | RICRDC-450-102 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RDC-450-102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Deep Snap-In Card Guide, a reliable solution for securing PCBs in place with ease. Crafted with durable black material, this 4.5-inch guide is designed for effortless push-fit installation. Its sleek profile accommodates panels with thicknesses ranging from 0.047 to 0.09 inches, providing versatile application possibilities. The .102-inch slot width ensures a secure hold, while the overall length of 4.5 inches offers ample support. Rest assured, this guide is RoHS compliant, meeting high standards of environmental responsibility. Perfect for electronic hardware assembly, it belongs in the toolbox of every professional working with PCBs. Elevate your installation process with this essential component, ensuring precision and stability in every project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco SEM632X1/4-PHS-PH-SQCN-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco SHC632X3/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM2X10-SS | Socket Head Cap Screw | ![]() |


