RDC-450

Heilind Number:RICRDC-450
Manufacturer:Essentra | Richco
Manufacturer Number:RDC-450
ECAD Model:
3D Model

Description:

Card Guide,Deep,Snap In,Blk,4.5 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDC-450
Color:Natural
Mount Type:Push Fit
Overall Length:4.5 in
Minimum Panel Thickness:.047 in
Slot Width:.08 in
Maximum Panel Thickness:.09 in
Length:4.5 in
SKU:RICRDC-450

Detailed Description

Enhance the stability and organization of your electronic components with this deep Card Guide. Designed for effortless installation with a snap-in mechanism, it ensures secure placement on your PCB. The sleek black finish adds a professional touch, while the 4.5-inch length accommodates various board sizes. With a push-fit mount type, it guarantees easy and reliable attachment, suitable for panels with a minimum thickness of .047 inches and a maximum of .09 inches. Its precise slot width of .08 inches offers a perfect fit for seamless functionality. Rest assured, this RoHS-compliant guide meets the highest industry standards for environmental responsibility. Explore our range of products for all your PCB and electronics hardware needs, including card and board guides, ejectors, and pullers. Elevate your assembly process with this essential component.