| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RDC-600-102 |
| Color: | Natural |
| Mount Type: | Push Fit1 |
| Overall Length: | 6 in |
| Minimum Panel Thickness: | .047 in |
| Slot Width: | .102 in |
| Maximum Panel Thickness: | .09 in |
| Length: | 6 in |
| SKU: | RICRDC-600-102 |
RDC-600-102
| Heilind Number: | RICRDC-600-102 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RDC-600-102 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and guide your cards with this deep snap-in card guide, designed for effortless installation in your electronic setup. With a sleek black finish and a length of 6 inches, it offers both functionality and aesthetic appeal. Its push-fit mount type ensures a secure attachment, while the minimum panel thickness of .047 inches and maximum panel thickness of .09 inches accommodate a variety of setups. The .102-inch slot width allows for smooth card insertion and removal. Rest assured, this card guide is RoHS compliant, meeting environmental standards for a more sustainable solution in your PCB and electronics hardware projects. Perfect for organizing and protecting your components, it's a must-have for any professional or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS440X1/2-PH-STL-ZI-100 | Flat Head Machine Screw | ![]() |
| Essentra | Richco FHS440X3/8-PH-STL-ZI-100 | Flat Head Machine Screw | ![]() |


