RDC-600

Heilind Number:RICRDC-600
Manufacturer:Essentra | Richco
Manufacturer Number:RDC-600
ECAD Model:
3D Model

Description:

Card Guide,Deep,Snap In,Blk,6 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDC-600
Color:Natural
Mount Type:Push Fit1
Overall Length:6 in
Minimum Panel Thickness:.047 in
Slot Width:.08 in
Maximum Panel Thickness:.09 in
Length:6 in
SKU:RICRDC-600

Detailed Description

Enhance your PCB assembly with our Card Guide, meticulously crafted for optimal functionality. Designed for seamless integration, this deep snap-in guide in classic black boasts a length of 6 inches, ensuring secure placement. Its push-fit mount type guarantees easy installation, while the slot width of 0.08 inches accommodates various card sizes. With a sturdy construction suitable for panels ranging from 0.047 to 0.09 inches in thickness, this guide offers reliable support for your electronic components. Rest assured, it complies with RoHS standards, aligning with our commitment to environmental responsibility. Elevate your hardware setup with this essential component, a testament to both quality and innovation.