RDC-800-130

Heilind Number:RICRDC-800-130
Manufacturer:Essentra | Richco
Manufacturer Number:RDC-800-130
ECAD Model:
3D Model

Description:

Card Guide,Deep,Snap In,Blk,8 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDC-800-130
Color:Natural
Mount Type:Push Fit1
Overall Length:8 in
Minimum Panel Thickness:.047 in
Slot Width:.132 in
Maximum Panel Thickness:.09 in
Length:8 in
SKU:RICRDC-800-130

Detailed Description

Introducing our Card Guide, designed for seamless installation with its push-fit mount type. Crafted for efficiency, this deep, snap-in guide in classic black offers a secure hold for your PCB components. Its 8-inch length ensures ample support, with a slot width of .132 inches accommodating various panel thicknesses ranging from .047 to .09 inches. Made with quality in mind, this RoHS-compliant accessory guarantees both performance and environmental responsibility. Ideal for use in electronic assemblies, it falls under our extensive range of products for PCB and electronics hardware, specifically in the Card & Board Guides category. Upgrade your setup with this essential component, ensuring optimal organization and stability for your electronic projects.