| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RDC-800 |
| Color: | Natural |
| Mount Type: | Push Fit |
| Overall Length: | 8 in |
| Minimum Panel Thickness: | .047 in |
| Slot Width: | .08 in |
| Maximum Panel Thickness: | .09 in |
| Length: | 8 in |
| SKU: | RICRDC-800 |
RDC-800
| Heilind Number: | RICRDC-800 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RDC-800 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the organization and stability of your electronic setup with our Deep Snap-In Card Guide. Crafted for seamless installation, this black guide is designed for an overall length of 8 inches, ensuring a secure fit within your system. Its push-fit mount type guarantees easy and efficient assembly, while the slot width of 0.08 inches accommodates various panel thicknesses ranging from 0.047 to 0.09 inches. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Perfect for maintaining the integrity of your PCB and electronics hardware, this card guide is a must-have for any professional setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HXN1/2-13-SS | Hex Nut | ![]() |
| Essentra | Richco BSOS-032-18 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco BSOS-440-10 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco BSOS-M4-18 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Metric | ![]() |
| Essentra | Richco CSS-632-4 | Stainless Steel Standoffs - Types CSS, CSOS - Unified | ![]() |
| Essentra | Richco DSOS-440-250 | Threaded Standoffs for Close-To-Edge Applications - Types DSO, DSOS - Unified | ![]() |
| Essentra | Richco F-832-1 | PEMSERT® Self-Clinching Flush Fasteners - Type F - Unified | ![]() |
| Essentra | Richco FHS-632-5 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco SOS-632-10 | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| Essentra | Richco SP-632-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco SSC-156-10 | SNAP-TOP® Standoffs - Types SSA, SSC, SSS - Unified | ![]() |
| Essentra | Richco TPS-187-8 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Unified | ![]() |
| | Essentra | Richco PHS632X1/4-PH-SS-BO | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM4X12-PH-316SS | Pan Head Machine Screw | ![]() |


