REHCBS-4-01

Heilind Number:RICREHCBS-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:REHCBS-4-01
ECAD Model:
3D Model

Description:

CB Spt,Rvt Mnt,Edge Hld,Nat,1/4 in

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco REHCBS-4-01
Color:Natural
Mount Type:Snap Lock
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.25 in
SKU:RICREHCBS-4-01

Detailed Description

Enhance the stability of your electronic components with this natural Edge Locking Support. Designed for easy snap-lock installation on PCBs, this 1/4-inch spacer features a durable Nylon 6.6 construction, ensuring reliable performance. With a mount hole diameter of .157 inches and a spacer length of .25 inches, it provides secure edge holding for your assemblies. Rest assured, this product is RoHS compliant, making it a sustainable choice for your projects in the PCB & Electronics Hardware industry. Elevate your mounting solutions with this essential component.