| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RG-1 |
| Color: | Black |
| Overall Width: | .264 in |
| Overall Height: | .5 in |
| Material: | Thermoplastic Elastomer |
| Shape: | Unserrated |
| Inside Width: | .03 in |
| Maximum Panel Thickness: | .063 in |
| Grommet Strip Type: | Flexible |
| Channel Height: | .375 in |
| SKU: | RICRG-1 |
RG-1
| Heilind Number: | RICRG-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RG-1 |
| ECAD Model: |
Description:
Grommet.Rubber.Roll.Blk..063 in Hold.1 EA=100 Ft, Grommet.Rubber.Roll.Blk.100Ft Roll
More >>Specifications
Detailed Description
Enhance cable management with our Grommet Rubber Roll in sleek black. Designed for easy installation, this flexible strip boasts a .063 inch hold, perfect for accommodating cables. Crafted from durable thermoplastic elastomer, it ensures lasting performance. With an overall width of .264 inches and height of .5 inches, it fits seamlessly into any setup. The unserrated shape offers a clean finish, while the .03 inch inside width and .063 inch maximum panel thickness provide versatility. RoHS compliant and available in a convenient 100-foot roll, it's a must-have for organizing and protecting cables in any setting.

