| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RG-2 |
| Color: | Black |
| Overall Width: | .293 in |
| Overall Height: | .5 in |
| Material: | Thermoplastic Elastomer |
| Shape: | Unserrated |
| Inside Width: | .06 in |
| Maximum Panel Thickness: | .093 in |
| Grommet Strip Type: | Flexible |
| Channel Height: | .375 in |
| SKU: | RICRG-2 |
RG-2
| Heilind Number: | RICRG-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RG-2 |
| ECAD Model: |
Description:
Grommet.Rubber.Roll.Blk..093 in Hold.1 EA.100 Ft, Grommet.Rubber.Roll.Blk.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with our versatile Grommet Roll in sleek black. Made of durable Thermoplastic Elastomer, this flexible strip offers a convenient solution for organizing cables and wires in various settings. With an overall width of .293 inches and an inside width of .06 inches, it accommodates cables of different sizes while ensuring a secure fit. The grommet's .5-inch height and .375-inch channel height make it suitable for panels up to .093 inches thick. Whether you're working on a DIY project or in a professional setting, this grommet roll is a must-have for tidy and efficient cable organization. Rest assured, it meets RoHS compliance standards for environmentally conscious practices. Each roll contains 100 feet of grommet, providing ample supply for your needs. Upgrade your cable management system with this essential accessory.

