| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RG-3 |
| Color: | Black |
| Overall Width: | .324 in |
| Overall Height: | .5 in |
| Material: | Thermoplastic Elastomer |
| Shape: | Unserrated |
| Inside Width: | .09 in |
| Maximum Panel Thickness: | .125 in |
| Grommet Strip Type: | Flexible |
| Channel Height: | .375 in |
| SKU: | RICRG-3 |
RG-3
| Heilind Number: | RICRG-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RG-3 |
| ECAD Model: |
Description:
Grommet.Rubber.Roll.Blk..093 in Hold.1 EA=100 Ft, Grommet.Rubber.Roll.Blk.100Ft Roll
More >>Specifications
Detailed Description
Easily manage cable organization with our Grommet Rubber Roll in Black, perfect for securing cables and wires in place. Made of durable Thermoplastic Elastomer, this flexible grommet strip features a .093-inch hold to accommodate various cable sizes. With a convenient 100-foot roll, it's ideal for large-scale projects or ongoing maintenance needs. The unserrated design ensures a secure fit, while the .375-inch channel height allows for easy installation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your cable management system with this high-quality grommet strip.

