RLCBSB-12-01

Heilind Number:RICRLCBSB-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSB-12-01
ECAD Model:
3D Model

Description:

CB Spt,Rvrs Mnt,Push Spcr,Nat,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSB-12-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:12 mm
Mount Type A:Flat
Mount Type B:Snap-Lock
Compatible Hole Diameter B:.216 in
Maximum Panel Thickness B:.039 in
Minimum Panel Thickness B:.02 in
SKU:RICRLCBSB-12-01

Detailed Description

Enhance your electronic assembly with this 12mm Natural Reverse Locking Circuit Board Spacer. Designed for seamless installation, it features a flat mount on one end and a snap-lock mount on the other, ensuring secure positioning. With a high maximum operating temperature of 185°F and a low minimum operating temperature of -40°F, it offers reliable performance in various environmental conditions. RoHS compliant, it meets industry standards for environmental responsibility. Perfect for use in PCB and electronics hardware applications, this spacer is a versatile and essential component for your projects.