RLCBSB-5-01

Heilind Number:RICRLCBSB-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSB-5-01
ECAD Model:
3D Model

Description:

CB Spt,Rvrs Mnt,Push Spcr,Nat,5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSB-5-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:5 mm
Mount Type A:Flat
Mount Type B:Snap-Lock
Compatible Hole Diameter B:.216 in
Maximum Panel Thickness B:.039 in
Minimum Panel Thickness B:.02 in
SKU:RICRLCBSB-5-01

Detailed Description

Enhance your PCB assembly with this convenient Reverse Locking Support in Natural color. Designed for seamless installation, this 5mm spacer features a Flat mount on one end and a Snap-Lock mount on the other, ensuring secure positioning. With a wide operating temperature range from -40°F to 185°F, it guarantees reliable performance in various environments. Its compatibility with a .216-inch hole diameter and ability to accommodate panel thicknesses ranging from .02 to .039 inches make it a versatile and essential component for electronic applications. Upgrade your setup with this essential hardware for optimal PCB support and organization.