RLCBSC-10-01

Heilind Number:RICRLCBSC-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSC-10-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,10MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSC-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:12 mm
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.216 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.031 in
Minimum Panel Thickness B:.03 in
SKU:RICRLCBSC-10-01

Detailed Description

Elevate your PCB assembly with our innovative CB Spt, Reverse Mnt in a natural finish, designed for seamless installation and optimal support. This 10mm spacer features a durable Nylon 6.6 construction, ensuring longevity and reliability in your electronic setups. Its Snap-Lock mount type offers easy and secure attachment, suitable for various applications. With compatible hole diameters of .125" and .216", it provides versatility in installation. The spacer's 12mm length accommodates different panel thicknesses, with a maximum of .062" for Type A and .031" for Type B, making it a versatile and essential component for your electronic projects. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB and electronic supports with this high-quality spacer for enhanced performance.