| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSC-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 12 mm |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .216 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .031 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICRLCBSC-12-01 |
RLCBSC-12-01
| Heilind Number: | RICRLCBSC-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSC-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic assemblies with this versatile CB Spt Reverse Mount. Crafted from durable Nylon 6.6 in a natural finish, this 12mm spacer provides essential support for your PCB components. Featuring snap-lock mount types A and B for easy installation, it accommodates hole diameters of .125" and .216", and panel thicknesses ranging from .03" to .062". Elevate your electronic hardware with this essential component.

