RLCBSC-14-01

Heilind Number:RICRLCBSC-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSC-14-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,14MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSC-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:14 mm
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.216 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.031 in
Minimum Panel Thickness B:.03 in
SKU:RICRLCBSC-14-01

Detailed Description

Enhance your mounting solutions with this versatile and efficient PCB support component. Crafted from durable Nylon 6.6 material in a natural finish, it offers reliable performance and longevity. With a spacer length of 14mm, it provides ample space for secure installation. The snap-lock mount type A and B ensure quick and hassle-free assembly, while the compatibility with hole diameters ranging from .125 to .216 inches caters to various panel requirements. Its ability to accommodate panel thicknesses from .03 to .062 inches further adds to its adaptability. Perfect for electronic applications, this component guarantees sturdy support for your PCBs. Elevate your projects with this essential hardware solution.