RLCBSC-5-01

Heilind Number:RICRLCBSC-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSC-5-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,5MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSC-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:5 mm
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.216 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.031 in
Minimum Panel Thickness B:.03 in
SKU:RICRLCBSC-5-01

Detailed Description

Enhance your PCB assembly with this innovative CB Spt Reverse Mount, designed for flawless integration. Crafted from durable Nylon 6.6 in a natural finish, it offers reliable support with a 5mm spacer length. Featuring Snap-Lock mount types for easy installation, this component ensures secure positioning. Compatible with hole diameters of .125" and .216", it accommodates various panel thicknesses, with a minimum of .03" and a maximum of .062". Rest assured of its quality and environmental compliance with its RoHS certification. Elevate your electronic projects with this essential PCB support.