| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSC-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 8 mm |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .216 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .031 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICRLCBSC-6-01 |
RLCBSC-6-01
| Heilind Number: | RICRLCBSC-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSC-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your circuit boards with our CB Spt,Reverse Mnt in a sleek Natural finish. Designed for a 6MM Spc, this nylon 6.6 spacer ensures reliable mounting with Snap-Lock fastening for both sides. Compatible with hole diameters of .125 in and .216 in, it accommodates various panel thicknesses, with a maximum of .062 in for side A and .031 in for side B. Meeting RoHS compliance, this essential component guarantees both functionality and environmental responsibility. Perfect for PCB and electronic setups, it's a must-have for efficient assembly.

