RLCBSC-8-01

Heilind Number:RICRLCBSC-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSC-8-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,8MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSC-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:8 mm
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.216 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.031 in
Minimum Panel Thickness B:.03 in
SKU:RICRLCBSC-8-01

Detailed Description

Enhance the stability of your electronic components with our innovative CB Spt Reverse Mnt spacer. Crafted from durable Nylon 6.6 material in a natural finish, this 8mm spacer offers secure support for your assemblies. Featuring Snap-Lock mount types for easy installation, it is designed to accommodate hole diameters of .125" and .216". With a maximum panel thickness of .062" for one side and .031" for the other, this spacer ensures a reliable and precise fit. Perfect for various PCB and electronic applications, it guarantees optimal performance and longevity for your projects. Upgrade your setup with this essential component today.