| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSPR-10-01 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Spacer Length: | .625 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness B: | .059 in |
| Locking Head Height A: | .19 in |
| SKU: | RICRLCBSPR-10-01 |
RLCBSPR-10-01
| Heilind Number: | RICRLCBSPR-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSPR-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and organization in your electronic assemblies with our CB Reverse Mount Snap-Lock Support. Crafted for secure attachment, this natural-colored spacer boasts a spacer length of 5/8 inch, accommodating various panel thicknesses. With a high operating temperature range from -40°F to 185°F, it ensures reliable performance in diverse environments. Designed for easy installation, it features Snap-Lock mount types for efficient assembly. RoHS compliant, this support guarantees both quality and environmental responsibility, making it a must-have for your PCB and electronic projects.

