RLCBSPR-4-01

Heilind Number:RICRLCBSPR-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSPR-4-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,1/4 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSPR-4-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.25 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.19 in
SKU:RICRLCBSPR-4-01

Detailed Description

Enhance the stability of your PCB with our CB Spt Reverse Mount, designed for secure installation in electronic assemblies. Crafted from durable materials, this natural-colored spacer boasts a maximum operating temperature of 185°F and a minimum of -40°F, ensuring reliability in various environments. With a precise length of 1/4 inch, it offers optimal support while maintaining a low profile. Featuring Snap-Lock mount types on both ends, it guarantees easy and efficient attachment. Compatible with hole diameters of 0.125 inches and 0.187 inches, as well as panel thicknesses ranging from 0.059 to 0.062 inches, it accommodates diverse assembly requirements. Its locking head height of 0.19 inches provides additional security, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in electronic hardware applications, this reverse locking support is a essential component for maintaining the integrity of your electronic systems.