| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSPR-5-01 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Spacer Length: | .313 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness B: | .059 in |
| Locking Head Height A: | .19 in |
| SKU: | RICRLCBSPR-5-01 |
RLCBSPR-5-01
| Heilind Number: | RICRLCBSPR-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSPR-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your components with our CB Spt Reverse Mount in Natural color. With a spacer length of .313 inches and a maximum operating temperature of 185°F, this support is designed for durability. Featuring Snap-Lock mount types for effortless installation, it is compatible with hole diameters of .125 and .187 inches. Suitable for panel thicknesses ranging from .059 to .062 inches, it ensures a secure fit for your electronic setups. Rest assured, it is RoHS compliant, meeting international environmental standards. Perfect for various electronic applications, this support is a reliable choice for your projects.

