RLCBSPR-7-01

Heilind Number:RICRLCBSPR-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSPR-7-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,7/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSPR-7-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.19 in
SKU:RICRLCBSPR-7-01

Detailed Description

Elevate your mounting solutions with our CB Spt Reverse Mount in a sleek natural finish. Designed for efficiency and durability, this component features a 7/16 inch spacer length, ensuring optimal space management in your setup. With a maximum operating temperature of 185°F and a minimum of -40°F, it's built to withstand a wide range of environmental conditions. The Snap-Lock mount type offers easy installation, while the secure locking head guarantees stability. Compatible with hole diameters of .125 and .187 inches, it provides versatility in various applications. RoHS compliant for environmental responsibility, this support is a reliable choice for your PCB and electronic hardware needs.