| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSPR-8-01 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Spacer Length: | .5 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness B: | .059 in |
| Locking Head Height A: | .19 in |
| SKU: | RICRLCBSPR-8-01 |
RLCBSPR-8-01
| Heilind Number: | RICRLCBSPR-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSPR-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our versatile CB Spt Reverse Mount, designed for natural, seamless integration. With a maximum operating temperature of 185°F and a minimum of -40°F, this support spacer ensures reliable performance in various environments. Its 1/2 inch spacer length, Snap-Lock mount types, and compatibility with hole diameters of .125 and .187 inches make it easy to install. Suitable for panels up to .062 inches thick, with a locking head height of .19 inches, it offers secure fastening for your electronic components. Rest assured of its quality as it complies with RoHS standards. Upgrade your electronic supports with this essential component.

