RLCBSPR-9-01

Heilind Number:RICRLCBSPR-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSPR-9-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,9/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSPR-9-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.563 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.19 in
SKU:RICRLCBSPR-9-01

Detailed Description

Enhance the stability of your PCB assembly with our CB Spt Reverse Mount. This natural-colored support features a 9/16 inch spacer for secure positioning. Operating efficiently in temperatures ranging from -40°F to 185°F, it ensures reliable performance in various environments. The Snap-Lock mount type and compatibility with hole diameters of .125 inch and .187 inch offer easy installation. With a locking head height of .19 inch and compliant with RoHS standards, this support is a durable and environmentally friendly choice for your electronic projects. Ideal for panel thicknesses up to .062 inch, it guarantees a secure and precise fit. Elevate your PCB assembly process with this essential component.