| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSR-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 4 mm |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness B: | .059 in |
| SKU: | RICRLCBSR-4-01 |
RLCBSR-4-01
| Heilind Number: | RICRLCBSR-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSR-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your circuit boards with our CB Spt Reverse Mount. Crafted from durable Nylon 6.6 in a natural finish, this spacer boasts a 4mm length for optimal stability. Featuring Snap-Lock mount types for hassle-free installation, it accommodates hole diameters of .125" and .187". With a maximum panel thickness of .062" for both ends, it ensures a secure fit. ROHS compliant, this essential PCB support guarantees quality and performance in electronic assemblies. Perfect for maintaining the integrity of your components, it's a must-have for any professional project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-776228-2 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| Essentra | Richco 2-324159-2 | TERMINAL,PIDG R 16-14 4 | ![]() |
| Essentra | Richco 2-520181-4 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| Essentra | Richco 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| Essentra | Richco 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
| Essentra | Richco 3625/14 100M | 3625/14 100M, 14/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| Essentra | Richco 19073-0174 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Expanded Flare, Length 27.71mm, Mylar Tape Carrier | ![]() |
| Essentra | Richco 19154-0006 | InsulKrimp Butt Splice for 18-22 AWG Wire, Tape and Reel | ![]() |
| Essentra | Richco 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| Essentra | Richco 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco CM-5-7S409-2TB | Cam Lock Latches | ![]() |
| Essentra | Richco 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


