RLCBSR-8-01

Heilind Number:RICRLCBSR-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSR-8-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,7/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSR-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
SKU:RICRLCBSR-8-01

Detailed Description

Easily secure your circuit boards with our Reverse Mount Snap-Lock PCB Support. Crafted from durable Nylon 6.6 in a natural finish, this spacer features a 7/16 inch spacing for efficient organization. With a convenient snap-lock design for effortless installation, it ensures a secure fit on panels up to 0.062 inches thick. Compatible with hole diameters of 0.125 inches and 0.187 inches, it offers versatility for various mounting needs. Rest assured, this product is RoHS compliant, meeting environmentally friendly standards. Perfect for electronic assemblies, it streamlines the process of securing PCBs in place.