| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSR1-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness B: | .059 in |
| SKU: | RICRLCBSR1-8-01 |
RLCBSR1-8-01
| Heilind Number: | RICRLCBSR1-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSR1-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly process with this convenient CB Spt Reverse Mount. Crafted from durable nylon 6.6 in a natural hue, it offers reliable support for your electronic components. With a snap-lock design for effortless installation, this spacer boasts a .5-inch length and is compatible with holes ranging from .125 to .187 inches. It ensures secure mounting on panels up to .062 inches thick, making it a versatile and essential tool for your electronic projects. Rest assured, it complies with RoHS standards, guaranteeing both quality and environmental responsibility.

