| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RLCBSRS-6-01 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Spacer Length: | .375 in |
| Mount Type A: | Flat |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness B: | .059 in |
| SKU: | RICRLCBSRS-6-01 |
RLCBSRS-6-01
| Heilind Number: | RICRLCBSRS-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RLCBSRS-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with these innovative reverse-mount natural-colored spacers. Designed for secure attachment in confined spaces, these 3/8-inch supports feature a flat mount type on one end and a snap-lock mechanism on the other, ensuring quick and hassle-free installation. With a wide operating temperature range from -40°F to 185°F, they guarantee reliable performance in various environmental conditions. Engineered for optimal compatibility, these RoHS-compliant supports are a must-have for any PCB assembly project. Elevate your electronic hardware setup with these premium reverse locking supports.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-321235-0 | RECEPT,FASTON SPLICE 22-10 | ![]() |
| Essentra | Richco 19069-0221 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm, Mylar Tape Carrier | ![]() |


