RLCBSRS-7-01

Heilind Number:RICRLCBSRS-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSRS-7-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,7/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSRS-7-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.438 in
Mount Type A:Flat
Mount Type B:Snap-Lock
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
SKU:RICRLCBSRS-7-01

Detailed Description

Increase the stability of your electronic components with our Reverse Locking Support for printed circuit boards. Designed for effortless installation, this spacer features a flat mount on one end and a Snap-Lock on the other, ensuring secure positioning. With a spacer length of .438 inches, it provides ample clearance for efficient PCB assembly. Crafted from durable material in a natural finish, it offers reliable performance in a wide temperature range, from -40°F to 185°F. Rest assured, this product is RoHS compliant, making it a sustainable choice for your projects in the PCB & Electronics Hardware category.