RLCBSRS-9-01

Heilind Number:RICRLCBSRS-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSRS-9-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,9/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSRS-9-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.563 in
Mount Type A:Flat
Mount Type B:Snap-Lock
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
SKU:RICRLCBSRS-9-01

Detailed Description

Secure your electronic components with our Reverse Locking Support, designed for easy installation on PCBs. Made of durable and heat-resistant material, this support ensures reliable performance in a wide temperature range, from -40°F to 185°F. Its natural color blends seamlessly with your board, and the 9/16 inch spacer length provides ample clearance. Featuring a flat mount on one end and a snap-lock on the other, it offers versatile mounting options. With a .187 inch compatible hole diameter and a maximum panel thickness of .062 inch, it is suitable for various applications. Rest assured of its quality, as it is RoHS compliant. Perfect for securing components in place, this support is essential for your electronic projects.