| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RMF-060-T |
| Color: | Natural |
| Compatible Fan Size: | 60.0 mm |
| SKU: | RICRMF-060-T |
RMF-060-T
| Heilind Number: | RICRMF-060-T |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RMF-060-T |
| ECAD Model: |
Specifications
Detailed Description
Keep your computer hardware running smoothly with this durable Fan Screen. Made of metal in a sleek silver finish, it measures 60x60 mm and is designed to effectively filter out dust and debris. Ensure optimal airflow and prevent overheating by installing this essential component. Fully ROHS compliant, it meets strict environmental standards. Upgrade your fan hardware with this high-quality filter for lasting performance.

