RN-650-2

Heilind Number:RICRN-650-2
Manufacturer:Essentra | Richco
Manufacturer Number:RN-650-2
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,6-1/2 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RN-650-2
Color:Natural
Mount Type:Push Fit1
Overall Length:6.461 in
Material:Nylon 6.6
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.085 in
Length:6.461 in
SKU:RICRN-650-2

Detailed Description

Guide your cards with ease using this Snap-In Card Guide in Natural color. Designed for seamless installation, this guide features a push-fit mount type for quick and secure attachment. Crafted from durable Nylon 6.6, it ensures reliable support for your electronic components. With an overall length of 6-1/2 inches and compatibility with panel thickness ranging from .047 to .085 inches, it offers versatility in various applications. Rest assured of its quality as it is RoHS compliant, meeting international standards for environmental responsibility. Perfect for PCB and electronic setups, this card guide is a must-have for efficient organization and protection of your components.