Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RRP-250 |
Overall Length: | .25 in |
Outside Diameter: | .093 in |
Material: | Stainless Steel |
Length: | .25 in |
SKU: | RICRRP-250 |
Maximum Operating Temperature: | 1598 °F |
Minimum Operating Temperature: | -328 °F |
Full Material: | 302 Stainless Steel |
Package Quantity: | 100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |