| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RSC-3-01 |
| Color: | Black |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .219 in |
| SKU: | RICRSC-3-01 |
RSC-3-01
| Heilind Number: | RICRSC-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RSC-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize cables with this Snap-In Cable Hanger in sleek black. Designed for a secure hold, it features a 7/32 inch hold size, perfect for keeping cables neatly in place. Made of durable Nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of .219 inches, it accommodates various cable sizes. RoHS compliant, it meets environmental standards. Perfect for wire and cable management, this hanger is a reliable solution for keeping cables organized and tidy.

