RSDC-400

Heilind Number:RICRSDC-400
Manufacturer:Essentra | Richco
Manufacturer Number:RSDC-400
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,4 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSDC-400
Color:Natural
Mount Type:Push Fit1
Overall Length:4 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:4 in
SKU:RICRSDC-400

Detailed Description

Guide your cards with ease using this Snap-In Card Guide. Made of durable natural materials, this guide ensures secure installation with its push-fit mount type. Its 4-inch length accommodates various panel thicknesses, from 0.047 to 0.09 inches, providing versatility in usage. Rest assured of its compliance with RoHS standards, making it a reliable choice for your PCB and electronics hardware needs. Perfect for keeping your cards organized and in place, this card guide is a must-have for any electronic setup.