RSDC-550

Heilind Number:RICRSDC-550
Manufacturer:Essentra | Richco
Manufacturer Number:RSDC-550
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,5-1/2 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSDC-550
Color:Natural
Mount Type:Push Fit1
Overall Length:5.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:5.5 in
SKU:RICRSDC-550

Detailed Description

Enhance your electronic setup with this durable Card Guide in a natural finish. Designed for easy installation with its Snap In feature and Push Fit mount type, it ensures a secure hold for your components. Measuring at 5.5 inches in overall length, it accommodates panels ranging from 0.047 to 0.09 inches in thickness. Rest assured of its compliance with RoHS standards, making it a reliable and environmentally-friendly choice. Perfect for organizing and securing your PCBs, this Card Guide is a essential addition to your workstation.