RSFS-250

Heilind Number:RICRSFS-250
Manufacturer:Essentra | Richco
Manufacturer Number:RSFS-250
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,2-1/2 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSFS-250
Color:Natural
Mount Type:Push Fit
Overall Length:2.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:2.5 in
SKU:RICRSFS-250

Detailed Description

Keep your cards securely in place with our Card Guide, featuring a convenient Snap In design for easy installation. Made from durable natural materials, this guide has a length of 2-1/2 inches, perfect for accommodating various card sizes. With a Push Fit mount type, it ensures a stable and reliable hold on panels with thickness ranging from .047 to .09 inches. Designed for efficiency, this card guide is RoHS compliant, meeting environmental standards while providing exceptional functionality. Explore our range of PCB and electronics hardware to find the perfect solution for your application.