RSFS-350

Heilind Number:RICRSFS-350
Manufacturer:Essentra | Richco
Manufacturer Number:RSFS-350
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,3-1/2 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSFS-350
Color:Natural
Mount Type:Push Fit
Overall Length:3.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:3.5 in
SKU:RICRSFS-350

Detailed Description

Enhance your PCB assembly with this Snap-In Card Guide, designed for effortless installation and secure mounting. Crafted in a natural hue, it seamlessly blends with your setup while offering a sleek aesthetic. The 3-1/2 inch length provides ample support for your cards, ensuring optimal performance. With a push-fit mount type, it effortlessly accommodates panel thickness ranging from .047 to .09 inches, offering versatility in application. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Elevate your electronics hardware with this essential component, a must-have in any professional setup.